TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 16 AWG 6 AWG Wire Size, Blue
- RS-stocknr.:
- 472-151
- Artikelnummer Distrelec:
- 304-61-727
- Fabrikantnummer:
- 52283-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 250 eenheden)*
€ 173,44
(excl. BTW)
€ 209,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 173,44 | € 0,694 |
*prijsindicatie
- RS-stocknr.:
- 472-151
- Artikelnummer Distrelec:
- 304-61-727
- Fabrikantnummer:
- 52283-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.51mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.51mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- Land van herkomst:
- US
The TE Connectivity Terminal connector redefines reliability and performance in connection solutions. Designed for exceptional compatibility, it integrates seamlessly into various applications, ensuring robust and efficient connectivity. Built with premium materials, this product guarantees long-lasting durability under demanding conditions. Its innovative design promises ease of installation, allowing for quick assembly without compromising on security. The terminal is tailored to meet rigorous compliance standards, instilling confidence in its safety and environmental sustainability. Users can trust this connector to handle their electrical connections with unparalleled efficiency, making it an essential component for both professional and DIY projects.
Ensures a secure and stable connection for reliable performance
Crafted from high-quality materials to withstand harsh environments
Designed for rapid installation, saving valuable time on projects
Meets rigorous compliance standards for enhanced safety and sustainability
Compatible with a wide range of applications for versatile use
Gerelateerde Links
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 26 AWG 26 AWG Wire Size, Yellow