TE Connectivity, 53943 Partially Insulated Ring Terminal, 1/4 in Stud Size, Copper
- RS-stocknr.:
- 478-081
- Artikelnummer Distrelec:
- 304-61-742
- Fabrikantnummer:
- 53943-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 500 eenheden)*
€ 1.015,86
(excl. BTW)
€ 1.229,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.015,86 | € 2,032 |
*prijsindicatie
- RS-stocknr.:
- 478-081
- Artikelnummer Distrelec:
- 304-61-742
- Fabrikantnummer:
- 53943-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 53943 | |
| Insulation | Partially Insulated | |
| Overall Length | 40.28mm | |
| Stud Size | 1/4 in | |
| Colour | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 150°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Ring Terminal | ||
Series 53943 | ||
Insulation Partially Insulated | ||
Overall Length 40.28mm | ||
Stud Size 1/4 in | ||
Colour Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 150°C | ||
- Land van herkomst:
- US
The TE Connectivity Terminal connector is engineered for reliability and efficiency in various electrical applications. Designed to accommodate specific wiring needs, it ensures optimal connectivity with its durable build and intricate design. As a member of the Plast-GRIP series, this connector delivers robust performance under challenging conditions, making it an ideal choice for demanding environments. Its thoughtful engineering reflects a commitment to quality, enabling users to achieve secure and stable connections in their projects. This product is also accompanied by comprehensive compliance documentation, reflecting adherence to necessary regulatory standards, ensuring peace of mind for users who prioritise safety and performance.
Developed for secure and stable electrical connections
Durable construction supports longevity in harsh conditions
Part of the Plast-GRIP series, known for reliable performance
Accommodates various wiring applications with flexibility
Backed by comprehensive compliance documentation for safety
Gerelateerde Links
- TE Connectivity M5 Stud Size
- TE Connectivity M6 Stud Size
- TE Connectivity 0.375 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity 0.25 Stud Size 10 AWG Wire Size, Black
- TE Connectivity 10 Stud Size 10 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 10 AWG Wire Size, Black
- TE Connectivity 4 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 20 AWG Wire Size, Grey