MECATRACTION, N Insulated Ring Terminal, M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS-stocknr.:
- 200-6948
- Fabrikantnummer:
- C100NB2-8
- Fabrikant:
- MECATRACTION
Subtotaal (1 doos van 100 eenheden)*
€ 20,30
(excl. BTW)
€ 24,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.400 stuk(s) vanaf 23 november 2026
- Plus verzending 4.300 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 0,203 | € 20,30 |
*prijsindicatie
- RS-stocknr.:
- 200-6948
- Fabrikantnummer:
- C100NB2-8
- Fabrikant:
- MECATRACTION
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
| Merk | MECATRACTION | |
| Series | N | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 12.5mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 27mm | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk MECATRACTION | ||
Series N | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 12.5mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 27mm | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Vrijgesteld
C100NB2-8
The Mecatraction preinsulated ring terminal.
Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve.
Maximum operating temperature: +105°C
Easy entry conical entry
Flammability rating: UL94V2
Gerelateerde Links
- MECATRACTION M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION 5 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 18 AWG 14 AWG Wire Size, Blue