Phoenix Contact Insulated Ring Terminal, M5 Stud Size 20 AWG, Red
- RS-stocknr.:
- 254-4888
- Fabrikantnummer:
- 3240019
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 100 eenheden)*
€ 21,80
(excl. BTW)
€ 26,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,218 | € 21,80 |
*prijsindicatie
- RS-stocknr.:
- 254-4888
- Fabrikantnummer:
- 3240019
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 5mm | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 21.7mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | CSA, JIS, UL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 5mm | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 21.7mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals CSA, JIS, UL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- Land van herkomst:
- CN
The Phoenix Contact Ring cable lug with plastic sleeve are hard-soldered and feature the 'EASY ENTRY' system. The sleeves are conically tapered to facilitate easy and correct insertion of the conductor.
Product type Connector
Width 8 mm
Length 21.7 mm
Gerelateerde Links
- Phoenix Contact Insulated Ring Terminal Red
- RS PRO Insulated Ring Terminal Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- RS PRO Insulated Crimp Ring Terminal Red
- MECATRACTION M5 Stud Size 22 AWG 16 AWG Wire Size, Red