Molex, Perma-Seal Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- RS-stocknr.:
- 259-2469
- Fabrikantnummer:
- 19164-0067
- Fabrikant:
- Molex
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 259-2469
- Fabrikantnummer:
- 19164-0067
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Ring Terminal | |
| Series | Perma-Seal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 13.7mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 39.4mm | |
| Stud Size | M8 | |
| Colour | Copper | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 790μm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Ring Terminal | ||
Series Perma-Seal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 13.7mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 39.4mm | ||
Stud Size M8 | ||
Colour Copper | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 790μm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
Vrijgesteld
- Land van herkomst:
- US
The Molex perma-real ring tongue terminal for 10-12 AWG wire. It has stud size 5/16" (m8).
Barrel type closed
Insulation NiAc
Material - plating mating tin
Net weight 2.286/g
Packaging type Bag
Stud size 5/16" (M8)
Wire insulation diameter 7.87mm
Wire size AWG 10, 12
Wire size 3.09 mm² to 5.01 mm²
Gerelateerde Links
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size