RND, RND 465 Insulated Ring Terminal, 8 mm Stud Size 14 AWG 16 AWG Wire Size, Blue
- RS-stocknr.:
- 283-3135
- Artikelnummer Distrelec:
- 301-10-408
- Fabrikantnummer:
- RND 465-00630
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een tas van 100)
€ 23,50
(excl. BTW)
€ 28,44
(incl. BTW)
- RS-stocknr.:
- 283-3135
- Artikelnummer Distrelec:
- 301-10-408
- Fabrikantnummer:
- RND 465-00630
- Fabrikant:
- RND
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
| Merk | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Product Type | Ring Terminal | |
| Stud Size | 8 mm | |
| Minimum Wire Size (AWG) | 14 AWG | |
| Maximum Wire Size (AWG) | 16 AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Distrelec Product Id | 30110408 | |
| Inner Ring Diameter | 4.3 mm | |
| Insulation Material | Vinyl | |
| Maximum Operating Temperature | 105 °C | |
| Outer Ring Diameter | 6.6 mm | |
| Overall Length | 21.3 mm | |
| Standards/Approvals | REACH, RoHS | |
| Thickness | 800 μm | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Product Type Ring Terminal | ||
Stud Size 8 mm | ||
Minimum Wire Size (AWG) 14 AWG | ||
Maximum Wire Size (AWG) 16 AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Distrelec Product Id 30110408 | ||
Inner Ring Diameter 4.3 mm | ||
Insulation Material Vinyl | ||
Maximum Operating Temperature 105 °C | ||
Outer Ring Diameter 6.6 mm | ||
Overall Length 21.3 mm | ||
Standards/Approvals REACH, RoHS | ||
Thickness 800 μm | ||
- Land van herkomst:
- CN
The Ring Terminal made of copper with a tin plated surface. With a maximum temperature of plus 105 dexampleree Celsius and a maximum voltage of 600V. This terminal ring suitable for professional or industrial use.
Insulated
Superior quality ring terminal
UL certified according to E502427
Gerelateerde Links
- RND 5/16 in Stud Size 14 AWG 16 AWG Wire Size, Blue
- RND 5/16 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND 1/4 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND 10 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- RND 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND 5/16 in Stud Size 16 AWG 22 AWG Wire Size, Red
- RND M3 to M8 Stud Size 20 AWG 14 AWG Wire Size, White
- RND 8 mm Stud Size 16 AWG 22 AWG Wire Size Red