Festo Electric Parallel Gripper Robot Gripper
- RS-stocknr.:
- 203-8847
- Fabrikantnummer:
- EHMD-40-RE-GE
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 2.772,96
(excl. BTW)
€ 3.355,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.772,96 |
*prijsindicatie
- RS-stocknr.:
- 203-8847
- Fabrikantnummer:
- EHMD-40-RE-GE
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Gripper Type | Electric | |
| Product Type | Robot Gripper | |
| End Effector | Parallel | |
| Number of Fingers | 2 | |
| Gripping Force | 35N | |
| Stroke | 5 mm | |
| For Use With | Rotary Gripper Modules EHMD | |
| Standards/Approvals | KC mark KC-EMV, RCM mark, CE mark | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Gripper Type Electric | ||
Product Type Robot Gripper | ||
End Effector Parallel | ||
Number of Fingers 2 | ||
Gripping Force 35N | ||
Stroke 5 mm | ||
For Use With Rotary Gripper Modules EHMD | ||
Standards/Approvals KC mark KC-EMV, RCM mark, CE mark | ||
- Land van herkomst:
- DE
Festo Robot Gripper, 2 Fingers, Parallel Gripper Function - EHMD-40-RE-GE
Looking for a precise way to carry out pick-and-place tasks? Use this robot gripper from Festo. Its two fingers move together or apart to allow for accurate object handling. Each finger has a gripping force of between 7 and 35N, meaning the unit is highly versatile and can handle a wide range of materials. As indicated by a wide operating temperature range between 0°C and +40°C, this device is suitable for use in challenging environments.
Features & Benefits
• IP20 rating means it's protected against objects larger than 12mm, including fingers
• PA-reinforced cover is resistant to chemical damage, so withstands contaminated conditions
• Strong wrought aluminium alloy housing prevents wear and tear
• Maximum operating humidity of 85% RH for use in areas with high levels of water vapour
Applications
• Product handling
• Manufacturing facilities
• Industrial automation
What's the voltage rating of this robot gripper?
The product is rated for a supply voltage of 24V DC for use with standard machinery.
How is this gripper powered?
A built-in 0.9A stepper motor drives the device when it's plugged into a power source.
Gerelateerde Links
- Festo Electric Parallel Gripper Robot Gripper
- Festo Pneumatic Parallel Gripper Robot Gripper
- Festo Parallel Gripper Robot Gripper
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC Robot Grippers
- SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper
- SMC Air Gripper Robot Gripper
- SMC Magnet Gripper Magnetic Gripper Robot Gripper