- RS-stocknr.:
- 665-900
- Fabrikantnummer:
- RCV-37106255
- Fabrikant:
- Carlingswitch
9 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
18 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 13,80
(excl. BTW)
€ 16,70
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 13,80 |
10 - 49 | € 12,42 |
50 - 99 | € 10,35 |
100 - 249 | € 9,67 |
250 + | € 8,83 |
- RS-stocknr.:
- 665-900
- Fabrikantnummer:
- RCV-37106255
- Fabrikant:
- Carlingswitch
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
Note
Approvals
UL; CSA; VDE; BEAB; DEMKO; SEMKO; NEMKO; FIMKO
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Panel Cut Out Width | 36.83mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 10 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Terminal Type | Quick Connect |
Panel Cut Out Size | 21.08 x 36.83mm |
AC Voltage Rating | 250V |
Case Material | PET |
Mechanical Life | 150000Operations |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Contact Resistance | 10mΩ |