Marquardt Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS-stocknr.:
- 103-3887
- Artikelnummer Distrelec:
- 135-03-083
- Fabrikantnummer:
- 1555.3108
- Fabrikant:
- Marquardt
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,22
(excl. BTW)
€ 17,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.986 stuk(s) vanaf 07 september 2026
- Plus verzending 111 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 14,22 |
| 25 - 49 | € 13,49 |
| 50 - 99 | € 12,66 |
| 100 + | € 11,66 |
*prijsindicatie
- RS-stocknr.:
- 103-3887
- Artikelnummer Distrelec:
- 135-03-083
- Fabrikantnummer:
- 1555.3108
- Fabrikant:
- Marquardt
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
| Merk | Marquardt | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Legend | On (Symbol), Off (Symbol) | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 27.2 x 12.2 mm | |
| Switch Contact Current | 16A | |
| Illuminated | Yes | |
| Series | 1550 | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 15V dc | |
| Actuator Style | Rectangular | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, ENEC, RoHS, UL, VDE | |
| Alles selecteren | ||
|---|---|---|
Merk Marquardt | ||
Product Type Rocker Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Legend On (Symbol), Off (Symbol) | ||
Housing Material Polyamide | ||
Panel Cutout Size 27.2 x 12.2 mm | ||
Switch Contact Current 16A | ||
Illuminated Yes | ||
Series 1550 | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 15V dc | ||
Actuator Style Rectangular | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, ENEC, RoHS, UL, VDE | ||
- Land van herkomst:
- TN
Marquardt 1550 Series Rocker Switches
Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.
Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
Marquardt Rocker Switches
Note
Stock numbers 607-7286 and 103-3871 conform to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30.
The current rating and life expectancy figures quoted are nominal, see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Gerelateerde Links
- Marquardt Illuminated DPST Off Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off Off-On Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-None-Off Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off On-None-On Rocker Switch Panel
- Marquardt DPST, On-Off Off-On Rocker Switch Panel
- Marquardt DPST, On-Off On-None-Off Rocker Switch Panel