- RS-stocknr.:
- 154-6148
- Fabrikantnummer:
- E101J1AQE2
- Fabrikant:
- C & K
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 8,53
(excl. BTW)
€ 10,32
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,53 |
10 - 19 | € 7,46 |
20 - 49 | € 7,18 |
50 - 99 | € 6,92 |
100 + | € 6,69 |
- RS-stocknr.:
- 154-6148
- Fabrikantnummer:
- E101J1AQE2
- Fabrikant:
- C & K
Datasheets
Wetgeving en compliance
- Land van herkomst:
- VN
Productomschrijving
Sealed against solder and cleaning process contaminants
ESD Resistance all actuator options
Rocker, case & bushing UL 94V-0
Telecommunications
Instrumentation
Computers & peripherals
ESD Resistance all actuator options
Rocker, case & bushing UL 94V-0
Telecommunications
Instrumentation
Computers & peripherals
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 17.96mm |
Panel Cut Out Height | 10.62mm |
Contact Current Rating | 7.5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | PC Pin |
Actuator Shape | Rectangular |
DC Voltage Rating | 28V |
Panel Cut Out Size | 17.96 x 10.62mm |
AC Voltage Rating | 250V |
Operating Temperature Range | -30 → +85°C |
Case Material | Nylon |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Contact Resistance | 10mΩ |