C & K SPST, On-Off On-None-Off Rocker Switch Snap-in
- RS-stocknr.:
- 155-8850
- Fabrikantnummer:
- DA102J12S202DQF
- Fabrikant:
- C & K
Subtotaal (1 tray van 100 eenheden)*
€ 231,50
(excl. BTW)
€ 280,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 100 + | € 2,315 | € 231,50 |
*prijsindicatie
- RS-stocknr.:
- 155-8850
- Fabrikantnummer:
- DA102J12S202DQF
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Contact Configuration | SPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Legend | ON-OFF symbol | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 19.8 x 13 mm | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | DA | |
| Terminal Type | PC Terminal | |
| Mount Type | Snap-in | |
| IP Rating | IP65 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-None-Off | |
| Standards/Approvals | UL, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Contact Configuration SPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Legend ON-OFF symbol | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 19.8 x 13 mm | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series DA | ||
Terminal Type PC Terminal | ||
Mount Type Snap-in | ||
IP Rating IP65 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-None-Off | ||
Standards/Approvals UL, RoHS | ||
- Land van herkomst:
- CN
C & K SPST On-None-Off Rocker Switch
The C&K single pole single throw (SPST) rocker switch has On-None-Off switch operation. This switch belongs to DA Series miniature 1-pole Rocker switches. It has a contact Terminal rating of 6A at 250VAC. This switch has a black matte finish. It is perfectly suitable for any atmospheric condition. It is a PC pin contact Terminal type switch.
Features and Benefits
• Insulation resistance is 10^8ohm min
• Momentary and maintained functions
• Nice actuator styling with multiple options
• Guards to prevent accidental actuation
• Splash proof rubber boot option
• Easy to install
• Housing is MADE from nylon 6/6 grade material
Applications
• Small appliances
• Computers and peripherals
• Medical instrumentation
Certifications
• UL 61058-1 approved
• IP65 rated
Gerelateerde Links
- C & K SPST, On-Off On-None-Off Rocker Switch Snap-in
- C & K Illuminated SPST, On-Off SPST Rocker Switch
- C & K DPDT, On-None-On On-None-On Rocker Switch Snap-in
- Marquardt SPST, On-Off On-None-Off Rocker Switch Panel
- APEM SPST, On-Off On-None-Off Rocker Switch Panel
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- Carlingswitch SPST, On-Off On-None-Off Rocker Switch Panel
- RS PRO SPST, On-Off On-None-Off Rocker Switch Panel