- RS-stocknr.:
- 174-8345
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
66 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 15,76
(excl. BTW)
€ 19,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 15,76 |
25 - 49 | € 13,87 |
50 - 99 | € 13,39 |
100 - 249 | € 12,29 |
250 + | € 11,66 |
- RS-stocknr.:
- 174-8345
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-(On) |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
DC Voltage Rating | 30V |
Panel Cut Out Size | 21.1 x 37mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 → 250V |
Case Material | Polyamide |
Contact Material | Copper |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 20mΩ |