NKK Switches Illuminated SPST, On-Off On-Off Rocker Switch Panel
- RS-stocknr.:
- 195-9400
- Fabrikantnummer:
- JWS11RCAF
- Fabrikant:
- NKK Switches
Tijdelijk niet op voorraad
- RS-stocknr.:
- 195-9400
- Fabrikantnummer:
- JWS11RCAF
- Fabrikant:
- NKK Switches
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
| Merk | NKK Switches | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Legend | Blank | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 19.2 x 12.9 mm | |
| Illuminated | Yes | |
| Series | JWL | |
| Actuator Colour | Grey | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, IEC | |
| Mechanical Life | 30000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk NKK Switches | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Legend Blank | ||
Housing Material Polyamide | ||
Panel Cutout Size 19.2 x 12.9 mm | ||
Illuminated Yes | ||
Series JWL | ||
Actuator Colour Grey | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, IEC | ||
Mechanical Life 30000Operations | ||
- Land van herkomst:
- CN
The NKK Switches rocker switch has SPST contacts, and On-Off circuit configuration. Its operating temperature range is -25 to +70 °C. This product belongs to JWS series.
Rocker caps and housing available in a variety of colours
Protective barrier available to prevent accidental actuation
Constructed for dust resistance with interior cover of polyamide between actuator and contact area
Easy and crisp actuation
Gerelateerde Links
- NKK Switches SPST, On-Off On-Off Rocker Switch Panel
- NKK Switches SPST, On-Off On-None-On Rocker Switch Panel
- NKK Switches DPST, On-Off On-Off Rocker Switch Panel
- NKK Switches DPST, On-On On-Off Rocker Switch Panel
- NKK Switches SPDT, On-On On-Off Rocker Switch Panel
- NKK Switches DPST, On-Off On-None-On Rocker Switch Panel
- ZF Illuminated SPST, On-Off Off-On Rocker Switch Panel
- RS PRO Illuminated SPST, On-Off On-Off Rocker Switch Panel