Wurth Elektronik Illuminated SPST, On-Off Rocker Switch Panel
- RS-stocknr.:
- 274-3454
- Fabrikantnummer:
- 471NS03268540
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,66
(excl. BTW)
€ 5,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 61 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,66 |
| 10 - 24 | € 4,38 |
| 25 - 49 | € 4,20 |
| 50 + | € 3,92 |
*prijsindicatie
- RS-stocknr.:
- 274-3454
- Fabrikantnummer:
- 471NS03268540
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 20.2 mm | |
| Illuminated | Yes | |
| Series | WS-RSTV | |
| Actuator Colour | Red | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, REAC, ENEC 15, CQC | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Housing Material Polyamide | ||
Panel Cutout Size 20.2 mm | ||
Illuminated Yes | ||
Series WS-RSTV | ||
Actuator Colour Red | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
Actuator Style Rocker | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, REAC, ENEC 15, CQC | ||
The Wurth Elektronik quick connect terminal rocker switch that terminal is made up of copper alloy material with silver terminal plating. It has 10000 electrical life cycles and has black frame color.
Moisture sensitivity level 1
RoHS compliant
Gerelateerde Links
- Wurth Elektronik Illuminated SPST, On-Off Rocker Switch Panel
- Wurth Elektronik SPST, On-Off Off-On Rocker Switch Panel
- Wurth Elektronik SPST, On-Off Rocker Switch Panel
- ZF Illuminated SPST, On-Off Off-On Rocker Switch Panel
- NKK Switches Illuminated SPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated SPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity Illuminated SPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated SPST, Off-On On-None-Off Rocker Switch Panel