ZF SPST, On-Off On-Off Rocker Switch Panel
- RS-stocknr.:
- 706-4351
- Artikelnummer Distrelec:
- 301-61-428
- Fabrikantnummer:
- PRK22J5EBBNN
- Fabrikant:
- ZF
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,15
(excl. BTW)
€ 2,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Plus verzending 259 stuk(s) vanaf 14 september 2026
- Laatste verzending 86 stuk(s) vanaf 14 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 2,15 |
| 10 - 49 | € 1,92 |
| 50 - 99 | € 1,60 |
| 100 - 249 | € 1,49 |
| 250 + | € 1,39 |
*prijsindicatie
- RS-stocknr.:
- 706-4351
- Artikelnummer Distrelec:
- 301-61-428
- Fabrikantnummer:
- PRK22J5EBBNN
- Fabrikant:
- ZF
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
| Merk | ZF | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Housing Material | Nylon | |
| Panel Cutout Size | 9.2 x 13.7 mm | |
| Switch Contact Current | 6A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | PR | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | VDE, UL | |
| Mechanical Life | 50000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk ZF | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Housing Material Nylon | ||
Panel Cutout Size 9.2 x 13.7 mm | ||
Switch Contact Current 6A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series PR | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-Off | ||
Standards/Approvals VDE, UL | ||
Mechanical Life 50000Operations | ||
- Land van herkomst:
- CN
PR Series Power Rocker Switch
PR series rocker switches are a compact sized panel mount power rocker switch. The PR series offers a high mechanical life with a low profile design that make this range suitable for a wide range of applications.
Low profile design
Mechanical life: min. 50,000 operations
12 to 15mm Height Panel Cut Out
Gerelateerde Links
- ZF SPST, On-Off Off-On Rocker Switch Panel
- ZF Illuminated SPST, On-Off Off-On Rocker Switch Panel
- ZF SPST, On-Off 2P Rocker Switch Panel
- ZF SPST, (On)-Off Rocker Switch Panel Mount
- ZF SPST, On-Off Rocker Switch Panel Mount
- ZF SPST, On-Off On-None-On Rocker Switch Panel
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF SPST, On-None-Off Rocker Switch Panel Mount