- RS-stocknr.:
- 745-5592
- Fabrikantnummer:
- 2-6437630-6
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-01-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 16,96
(excl. BTW)
€ 20,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 16,96 |
5 + | € 15,62 |
- RS-stocknr.:
- 745-5592
- Fabrikantnummer:
- 2-6437630-6
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
TE Connectivity Panel Mount Toggle Switch - FLN Series
TE Connectivity FLN series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 15.9mm |
Panel Cut Out Height | 13mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Wire Lead |
Panel Cut Out Size | 13 x 15.9mm |
AC Voltage Rating | 125 V, 250V |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Case Material | Phenolic Resin |
Contact Material | Silver |
Contact Resistance | 10mΩ |
Operating Temperature Range | -20 → +70°C |
- RS-stocknr.:
- 745-5592
- Fabrikantnummer:
- 2-6437630-6
- Fabrikant:
- TE Connectivity