Durbal M10 x 1.5 Male Forged Steel Rod End Metric, 10mm Bore
- RS-stocknr.:
- 185-0099
- Fabrikantnummer:
- BRM 10-00-502
- Fabrikant:
- Durbal
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 116,19
(excl. BTW)
€ 140,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 116,19 | - |
| 5 + | € 111,56 | 3% |
*prijsindicatie
- RS-stocknr.:
- 185-0099
- Fabrikantnummer:
- BRM 10-00-502
- Fabrikant:
- Durbal
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
| Merk | Durbal | |
| Product Type | Rod End | |
| Connection Size | M10 x 1.5 Male | |
| Bore Diameter | 10mm | |
| Material | Forged Steel | |
| Dynamic Load Rating | 4.5kN | |
| Static Load Rating | 1.5kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | 20°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Outside Diameter | 28mm | |
| Overall Width | 62mm | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Durbal | ||
Product Type Rod End | ||
Connection Size M10 x 1.5 Male | ||
Bore Diameter 10mm | ||
Material Forged Steel | ||
Dynamic Load Rating 4.5kN | ||
Static Load Rating 1.5kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature 20°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 120°C | ||
Outside Diameter 28mm | ||
Overall Width 62mm | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.
Male thread greasable, low maintenance, shields adapter.
Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized
Inner ring: ball bearing steel, hardened, superfine ground
Lubrication: Polyrex EP2 or soap complex
temperature range -20 °C to +120 °C
Bearing clearance: 15 - 40 μm radial
Gerelateerde Links
- Durbal M10 x 1.5 Male Forged Steel Rod End Metric, 10mm Bore
- Durbal M10 x 1.5 Female Forged Steel Rod End, 10mm Bore Metric
- Durbal Forged Steel Rod End, 25mm Bore
- Durbal Forged Steel Rod End, 18mm Bore
- Durbal Forged Steel Rod End, 30mm Bore
- Durbal M8 x 1.25 Male Forged Steel Rod End Metric, 8mm Bore
- Durbal M6 x 1 Male Forged Steel Rod End Metric, 6mm Bore
- Durbal M12 x 1.75 Male Forged Steel Rod End Metric, 12mm Bore