SKF M5 Female Steel Rod End, 5mm Bore Metric
- RS-stocknr.:
- 232-2782
- Artikelnummer Distrelec:
- 304-23-655
- Fabrikantnummer:
- SIKB 5 F
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 29,75
(excl. BTW)
€ 36,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,75 |
*prijsindicatie
- RS-stocknr.:
- 232-2782
- Artikelnummer Distrelec:
- 304-23-655
- Fabrikantnummer:
- SIKB 5 F
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Rod End | |
| Connection Size | M5 Female | |
| Bore Diameter | 5mm | |
| Material | Steel | |
| Dynamic Load Rating | 3.25kN | |
| Thread Standard | Metric | |
| Static Load Rating | 5.3kN | |
| Connection Gender | Female | |
| Outside Diameter | 19mm | |
| Thread Direction | Right Hand | |
| Overall Width | 19mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Rod End | ||
Connection Size M5 Female | ||
Bore Diameter 5mm | ||
Material Steel | ||
Dynamic Load Rating 3.25kN | ||
Thread Standard Metric | ||
Static Load Rating 5.3kN | ||
Connection Gender Female | ||
Outside Diameter 19mm | ||
Thread Direction Right Hand | ||
Overall Width 19mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
SKF SIKB Series Rod End, 5mm Bore size, M5 Female Connection - SIKB 5 F
This rod end is a precision component designed for reliable mechanical movement. As a female rod end with a bore size of 5mm, it features a steel construction that ensures durability and performance under varying load conditions. With a dynamic load rating of 3.25 kN and a static load rating of 5.3 kN, it is well-suited for industrial applications.
Features & Benefits
• Female connection allows easy integration into systems
• Capable of supporting high loads with a static rating of 5.3 kN
• Metric thread standard facilitates compatibility with industry components
• Compact design optimises space efficiency in installations
Applications
• Used with automation systems for precise motion control
• Suitable for mechanical operations in machinery assemblies
• Effective in electrical requiring reliable movement
• Utilised in transportation for linkages between parts
• Ideal for needing space-saving components
What type of material is used in its construction?
The component is made from high-quality steel, ensuring durability and strength under significant load.
Can this rod end be used in high-pressure applications?
Yes, with a dynamic load rating of 3.25 kN, it can effectively handle substantial stress, making it suitable for high-pressure scenarios.
What is the maximum housing diameter it can accommodate?
The maximum housing diameter is approximately 12mm, allowing for versatility in various installations.
How does the angle of tilt affect its use?
The 13° angle of tilt provides flexibility in positioning, making it advantageous in applications where adaptability is crucial.
Is it compatible with standard metric components?
Yes, it features a metric thread standard, ensuring seamless integration with other metric components in mechanical systems.
Gerelateerde Links
- SKF M5 Steel Rod End Metric, 5mm Bore
- SKF M5 Female Steel Rod End, 5mm Bore Metric
- SKF M6 Steel Rod End, 6mm Bore Metric
- SKF M14 Female Steel Rod End, 14mm Bore Metric
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- SKF M16 Female Steel Rod End, 16mm Bore Metric
- SKF M12 Female Steel Rod End, 12mm Bore Metric