SKF T4DB 180 Tapered Roller 180 mm ID Bearing, 240 mm OD
- RS-stocknr.:
- 924-572
- Fabrikantnummer:
- T4DB 180
- Fabrikant:
- SKF
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.026,78
(excl. BTW)
€ 1.242,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.026,78 |
*prijsindicatie
- RS-stocknr.:
- 924-572
- Fabrikantnummer:
- T4DB 180
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Bearing | |
| Inside Diameter | 180mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 450kN | |
| Number of Rows | 1 | |
| Cone Width | 30mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 309kN | |
| Standards/Approvals | No | |
| Series | T4DB | |
| Cup Width | 23mm | |
| Limiting Speed | 2400rpm | |
| Outside Diameter | 240mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Tapered | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Bearing | ||
Inside Diameter 180mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 450kN | ||
Number of Rows 1 | ||
Cone Width 30mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 309kN | ||
Standards/Approvals No | ||
Series T4DB | ||
Cup Width 23mm | ||
Limiting Speed 2400rpm | ||
Outside Diameter 240mm | ||
Bearing Type Tapered Roller | ||
Race Type Tapered | ||
Vrijgesteld
- Land van herkomst:
- PL
The SKF single row tapered roller bearing is engineered to support combined radial and axial loads while delivering low friction operation. Its separable components enhance ease of installation, maintenance, and adaptability.
High radial and axial load carrying capacity ensures robust performance
Designed to accommodate axial loads in one direction for added versatility
Low friction extends the service life of the bearing
Separable and interchangeable components simplify maintenance procedures
Gerelateerde Links
- SKF T4DB 150 Taper 150 mm ID Roller Bearing, 210 mm OD
- SKF T4DB 160 Taper 160 mm ID Roller Bearing, 220 mm OD
- SKF 22317 EK Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 29417 E Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 32048 X Taper Roller 240 mm ID Tapered Roller Bearing, 360 mm OD
- SKF 29328 E Tapered 140 mm ID Roller Bearing, 240 mm OD
- SKF 22317 EJA/VA405 Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 EK/C3 Tapered 85 mm ID Roller Bearing, 180 mm OD