Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- RS-stocknr.:
- 134-7491
- Fabrikantnummer:
- LM104949/LM104911
- Fabrikant:
- Timken
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 38,23
(excl. BTW)
€ 46,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 38,23 | - |
| 5 - 9 | € 36,69 | 4% |
| 10 - 24 | € 35,94 | 5% |
| 25 + | € 35,17 | 8% |
*prijsindicatie
- RS-stocknr.:
- 134-7491
- Fabrikantnummer:
- LM104949/LM104911
- Fabrikant:
- Timken
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
| Merk | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 82.55mm | |
| Cone Width | 16.51mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 96.3kN | |
| End Type | Sealed | |
| Static Load Rating | 104kN | |
| Bearing Type | Taper | |
| Alles selecteren | ||
|---|---|---|
Merk Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 82.55mm | ||
Cone Width 16.51mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 96.3kN | ||
End Type Sealed | ||
Static Load Rating 104kN | ||
Bearing Type Taper | ||
- Land van herkomst:
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Gerelateerde Links
- Timken LM104949/JLM104910 Taper 50.8 mm ID Roller Bearing, 82 mm OD
- NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-LM104949/LM104911 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 82 mm OD
- Timken M802048/M802011 Taper 41.27 mm ID Roller Bearing, 82.55 mm OD
- Timken 495/492A Taper 82.55 mm ID Roller Bearing, 133.35 mm OD
- Timken HM801346/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- Timken HM801346X/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD