Timken L68149/L68110 Taper 34.98 mm ID Roller Bearing, 59.13 mm OD
- RS-stocknr.:
- 134-7503
- Fabrikantnummer:
- L68149/L68110
- Fabrikant:
- Timken
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,78
(excl. BTW)
€ 27,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 22,78 |
| 5 - 9 | € 21,87 |
| 10 - 24 | € 21,41 |
| 25 + | € 20,95 |
*prijsindicatie
- RS-stocknr.:
- 134-7503
- Fabrikantnummer:
- L68149/L68110
- Fabrikant:
- Timken
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
| Merk | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.98mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 48.7kN | |
| Outside Diameter | 59.13mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 45.5kN | |
| Standards/Approvals | No | |
| Cone Width | 11.93mm | |
| Bearing Type | Taper | |
| Alles selecteren | ||
|---|---|---|
Merk Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 34.98mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 48.7kN | ||
Outside Diameter 59.13mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 45.5kN | ||
Standards/Approvals No | ||
Cone Width 11.93mm | ||
Bearing Type Taper | ||
- Land van herkomst:
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Gerelateerde Links
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- Timken L68149/L68111 Taper 34.98 mm ID Roller Bearing, 59.97 mm OD
- Timken A4050/A4138 Taper 12.7 mm ID Roller Bearing, 34.98 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67049A/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67000LA/LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-L68149/L68111 Taper Roller 34.9 mm ID Roller Bearing, 59.9 mm OD
- Timken 9378/9321 Taper Roller 76.2 mm ID Roller Bearing, 171.45 mm OD