INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- RS-stocknr.:
- 137-1740
- Fabrikantnummer:
- HK1516-2RS-L271
- Fabrikant:
- INA
Ontvang bulkkorting
Voeg 5 meer toe om € 2,10 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,26
(excl. BTW)
€ 12,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 10,26 | - |
| 5 - 9 | € 9,84 | € 2,10 |
| 10 - 24 | € 9,65 | € 6,10 |
| 25 + | € 9,43 | € 20,75 |
*prijsindicatie
- RS-stocknr.:
- 137-1740
- Fabrikantnummer:
- HK1516-2RS-L271
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 9900rpm | |
| Static Load Rating | 9800N | |
| Limiting Speed | 9900rpm | |
| Dynamic Load Rating | 7800N | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Outside Diameter | 21mm | |
| Bearing Type | Drawn Cup Needle | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Standards/Approvals No | ||
Maximum Speed - Grease 9900rpm | ||
Static Load Rating 9800N | ||
Limiting Speed 9900rpm | ||
Dynamic Load Rating 7800N | ||
End Type Sealed | ||
Number of Rows 1 | ||
Outside Diameter 21mm | ||
Bearing Type Drawn Cup Needle | ||
- Land van herkomst:
- DE
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Gerelateerde Links
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1516-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1620-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1616-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2520-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD