INA NK68/25-XL 68 mm ID Roller Bearing Needle, 82 mm OD
- RS-stocknr.:
- 191-4422
- Fabrikantnummer:
- NK68/25-XL
- Fabrikant:
- INA
Subtotaal (1 eenheid)*
€ 87,80
(excl. BTW)
€ 106,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,80 |
*prijsindicatie
- RS-stocknr.:
- 191-4422
- Fabrikantnummer:
- NK68/25-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 89kN | |
| Dynamic Load Rating | 49.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 82mm | |
| Bearing Type | Needle | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Roller Bearing | ||
Inside Diameter 68mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 89kN | ||
Dynamic Load Rating 49.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 82mm | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Gerelateerde Links
- INA NK68/35-XL 82 mm ID Roller Bearing Needle, 82 mm OD
- NTN NK68/35R 68 mm ID Roller Bearing Needle Roller, 82 mm OD
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
- INA NK55/25-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NK55/35-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- NTN NK68/25R+1R60X68X25 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- INA NKI50/25-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-XL 45 mm ID Roller Bearing Needle, 68 mm OD