INA SL192306 30 mm ID Roller Bearing, 72 mm OD
- RS-stocknr.:
- 191-4507
- Fabrikantnummer:
- SL192306
- Fabrikant:
- INA
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 210,85
(excl. BTW)
€ 255,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 210,85 |
| 5 - 9 | € 202,43 |
| 10 - 24 | € 198,19 |
| 25 + | € 193,97 |
*prijsindicatie
- RS-stocknr.:
- 191-4507
- Fabrikantnummer:
- SL192306
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Static Load Rating | 87kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 100kN | |
| Outside Diameter | 72mm | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Static Load Rating 87kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 100kN | ||
Outside Diameter 72mm | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage
Particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Gerelateerde Links
- INA NJ306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
- INA RNA4913-XL 72 mm ID Roller Bearing, 90 mm OD
- INA NA4910-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA SL182207-A-XL 35 mm ID Roller Bearing, 72 mm OD
- INA NK60/35-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA RNA6910-ZW-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- INA NA4910-2RSR-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA RNA4910-2RSR-XL 58 mm ID Roller Bearing Needle, 72 mm OD