SKF 31316 J1/QCL7A Taper 80 mm ID Roller Bearing, 170 mm OD
- RS-stocknr.:
- 208-0015
- Fabrikantnummer:
- 31316 J1/QCL7A
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 429,16
(excl. BTW)
€ 519,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 429,16 |
*prijsindicatie
- RS-stocknr.:
- 208-0015
- Fabrikantnummer:
- 31316 J1/QCL7A
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Parallel | |
| Outside Diameter | 170mm | |
| Static Load Rating | 265kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 276kN | |
| Standards/Approvals | No | |
| Series | 7 GB | |
| Limiting Speed | 4000rpm | |
| Cone Width | 42.5mm | |
| Bearing Type | Taper | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Parallel | ||
Outside Diameter 170mm | ||
Static Load Rating 265kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 276kN | ||
Standards/Approvals No | ||
Series 7 GB | ||
Limiting Speed 4000rpm | ||
Cone Width 42.5mm | ||
Bearing Type Taper | ||
- Land van herkomst:
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Gerelateerde Links
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD