SKF NUP 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- RS-stocknr.:
- 210-1452
- Fabrikantnummer:
- NUP 208 ECP/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 94,36
(excl. BTW)
€ 114,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,36 |
*prijsindicatie
- RS-stocknr.:
- 210-1452
- Fabrikantnummer:
- NUP 208 ECP/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 62kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 62kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
- Land van herkomst:
- DE
SKF Roller Bearing, 40mm Inside Diameter, 80mm Outside Diameter - NUP 208 ECP/C3
This roller bearing is a single-row cylindrical roller bearing designed to support radial loads in rotating equipment within automation, electrical and mechanical systems. It features a cylindrical bore and shielded ends to protect rolling elements during operation while accommodating internal running clearances suited to slightly increased radial play.
Features & Benefits
• 62 kN dynamic load rating delivers high radial capacity
• 53 kN static load rating resists heavy stationary loads
• 11 000 r/min limiting speed enables high-speed usage
• Non-metallic cage reduces noise and low-friction operation
• C3 internal clearance permits thermal expansion under load
• Shielded end design minimises contamination ingress
• 53 kN static load rating resists heavy stationary loads
• 11 000 r/min limiting speed enables high-speed usage
• Non-metallic cage reduces noise and low-friction operation
• C3 internal clearance permits thermal expansion under load
• Shielded end design minimises contamination ingress
**Applications**
• Suitable for high-speed motor spindles in automation equipment
• Ideal for drive rollers in conveyor assemblies
• Used with gearbox shafts subject to heavy radial loads
• Can be used for electrical machine rotor support
• Suitable for precision test rigs requiring defined clearance
• Ideal for drive rollers in conveyor assemblies
• Used with gearbox shafts subject to heavy radial loads
• Can be used for electrical machine rotor support
• Suitable for precision test rigs requiring defined clearance
What mass should installers expect when handling this item?
The bearing has a mass of 0.4kg, allowing straightforward manual fitting and handling.
Which seat and abutment dimensions are relevant for housing design?
Key abutment values include da min 47mm, db min 56mm and Da max 72.8mm for correct seating.
What are the reference and calculation parameters for life estimation?
Use a reference speed of 9 500 r/min and calculation factor kr 0.15 with fatigue limit Pu 6.7 kN for L10 assessments.
How does the internal geometry influence axial location?
The single-row NUP design permits axial locating on one side using a flange or shoulder while enabling shaft displacement on the opposite side.
Which corner radii must mating components respect?
Minimum fillet radii to mate with the races are r1,2 min 1.1mm and r3,4 min 1.1mm.
Gerelateerde Links
- SKF NUP 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 208 ECJ 40 mm ID Cylindrical Roller Bearing, 80 mm OD