SKF NUTR 50 A 50mm I.D Cylindrical Roller Bearing, 90mm O.D
- RS-stocknr.:
- 210-1516
- Fabrikantnummer:
- NUTR 50 A
- Fabrikant:
- SKF
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 210-1516
- Fabrikantnummer:
- NUTR 50 A
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 32mm | |
| Bore Type | Parallel | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 32mm | ||
Bore Type Parallel | ||
- Land van herkomst:
- DE
The SKF needle roller bearings are bearings with cylindrical rollers that are small in diameter relative to their length. It prevents stress peaks to extend bearing service life. It has 50 mm ID and 90 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Gerelateerde Links
- SKF NU 305 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 62mm O.D
- SKF NU 1010 ML/C3 50mm I.D Spherical Roller Bearing, 80mm O.D
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- SKF NUP 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF NUP 214 ECP 70mm I.D Cylindrical Roller Bearing, 125mm O.D
- SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D
- SKF NUP 217 ECP 85mm I.D Cylindrical Roller Bearing, 150mm O.D