RS PRO AXK-1226AS Needle 12 mm ID Roller Bearing, 26 mm OD
- RS-stocknr.:
- 234-6912
- Fabrikantnummer:
- AXK-1226AS
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 5,35
(excl. BTW)
€ 6,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 24 augustus 2026
- Plus verzending 292 stuk(s) vanaf 24 augustus 2026
- Plus verzending 115 stuk(s) vanaf 26 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,35 |
*prijsindicatie
- RS-stocknr.:
- 234-6912
- Fabrikantnummer:
- AXK-1226AS
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 4mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 26mm | |
| Static Load Rating | 30000N | |
| Standards/Approvals | No | |
| Series | AXK | |
| Maximum Speed - Oil | 4500rpm | |
| Maximum Speed - Grease | 3400rpm | |
| Dynamic Load Rating | 9150N | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 4mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 26mm | ||
Static Load Rating 30000N | ||
Standards/Approvals No | ||
Series AXK | ||
Maximum Speed - Oil 4500rpm | ||
Maximum Speed - Grease 3400rpm | ||
Dynamic Load Rating 9150N | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
RS PRO Thrust Needle Roller Bearing with Washers
Introducing the range of RS PRO Thrust Needle Roller Bearings, ideal for applications that require support with heavy axial loads, while at the same time ensuring stiff bearing arrangements with minimal space. This type of bearing has been designed to be compact, but very effective, taking up no more space than a single washer without impacting the overall performance of the bearing itself.
Features and Benefits:
Applications:
A thrust needle roller bearing is a type of bearing that most commonly used to support heavy loads where space is critical. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Roller bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- SKF AXK 1226 12 mm ID Roller Bearing Needle, 26 mm OD
- SKF AXK 80105 80 mm ID Needle Roller Bearing Needle, 105 mm OD
- SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD
- SKF AXK 4565 45 mm ID Needle Roller Thrust Bearing Needle, 65 mm OD
- SKF AXK 1024 10 mm ID Roller Bearing Needle, 24 mm OD
- SKF AXK 1730 17 mm ID Roller Bearing Needle, 30 mm OD
- SKF AXK 90120 90 mm ID Roller Bearing Needle, 120 mm OD
- SKF AXK 100135 100 mm ID Roller Bearing Needle, 135 mm OD