RS PRO NJ203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS-stocknr.:
- 248-2893
- Fabrikantnummer:
- NJ203-E-TVP3
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 35,40
(excl. BTW)
€ 42,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,40 |
*prijsindicatie
- RS-stocknr.:
- 248-2893
- Fabrikantnummer:
- NJ203-E-TVP3
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 47.7kN | |
| Outside Diameter | 40mm | |
| Dynamic Load Rating | 17.7kN | |
| End Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 22000rpm | |
| Race Type | Cylindrical | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 47.7kN | ||
Outside Diameter 40mm | ||
Dynamic Load Rating 17.7kN | ||
End Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 22000rpm | ||
Race Type Cylindrical | ||
- Land van herkomst:
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO NJ203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2-C3 17 mm ID Roller Bearing, 40 mm OD
- NTN NJ203 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU2203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NUP203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD