RS PRO NU202-E-TVP3 15 mm ID Roller Bearing, 35 mm OD
- RS-stocknr.:
- 248-2935
- Fabrikantnummer:
- NU202-E-TVP3
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 28,95
(excl. BTW)
€ 35,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,95 |
*prijsindicatie
- RS-stocknr.:
- 248-2935
- Fabrikantnummer:
- NU202-E-TVP3
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 26000rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 12.9kN | |
| Outside Diameter | 35mm | |
| End Type | Open | |
| Static Load Rating | 10.5kN | |
| Bearing Material | Steel | |
| Race Type | Cylindrical | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 26000rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 12.9kN | ||
Outside Diameter 35mm | ||
End Type Open | ||
Static Load Rating 10.5kN | ||
Bearing Material Steel | ||
Race Type Cylindrical | ||
- Land van herkomst:
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- FAG NU202-E-XL-TVP2 15 mm ID Roller Bearing, 35 mm OD
- RS PRO NU207-E-TVP3 35 mm ID Roller Bearing, 72 mm OD
- RS PRO NJ307-E-TVP3 35 mm ID Roller Bearing, 80 mm OD
- RS PRO NU2207-E-TVP3 35 mm ID Roller Bearing, 72 mm OD
- RS PRO NU307-E-TVP3 35 mm ID Roller Bearing, 80 mm OD
- RS PRO NJ207-E-TVP3-C3 35 mm ID Roller Bearing, 72 mm OD
- RS PRO NU2207-E-TVP3-C3 35 mm ID Roller Bearing, 72 mm OD
- RS PRO NJ2307-E-TVP3-C3 35 mm ID Roller Bearing, 80 mm OD