RS PRO NU314-E-M6 70 mm ID Roller Bearing, 150 mm OD
- RS-stocknr.:
- 248-3014
- Fabrikantnummer:
- NU314-E-M6
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 297,49
(excl. BTW)
€ 359,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 297,49 |
*prijsindicatie
- RS-stocknr.:
- 248-3014
- Fabrikantnummer:
- NU314-E-M6
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 229kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 124kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | RoHS | |
| Race Type | Cylindrical | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 229kN | ||
Outside Diameter 150mm | ||
Static Load Rating 124kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 5600rpm | ||
Standards/Approvals RoHS | ||
Race Type Cylindrical | ||
- Land van herkomst:
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS PRO NU314-E-TVP3-C3 70 mm ID Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS PRO NJ214-E-M6 70 mm ID Roller Bearing, 125 mm OD
- RS PRO NJ214-E-M6-C3 70 mm ID Roller Bearing, 125 mm OD