Sedis ALPHA 06B-1 Spring Clip Stainless Steel Roller Chain Link
- RS-stocknr.:
- 161-7348
- Fabrikantnummer:
- 3NIN6P05206
- Fabrikant:
- Sedis
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 12,76
(excl. BTW)
€ 15,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 18 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 12,76 | € 2,552 |
| 5 - 9 | € 12,24 | € 2,448 |
| 10 - 24 | € 11,99 | € 2,398 |
| 25 + | € 11,75 | € 2,35 |
*prijsindicatie
- RS-stocknr.:
- 161-7348
- Fabrikantnummer:
- 3NIN6P05206
- Fabrikant:
- Sedis
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
| Merk | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 06B-1 | |
| Mechanical Link Type | Spring Clip | |
| Material | Stainless Steel | |
| Series | ALPHA | |
| Pitch | 9.53mm | |
| Width Between Roller Link Plates | 5.77mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Roller Diameter | 6.35mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 06B-1 | ||
Mechanical Link Type Spring Clip | ||
Material Stainless Steel | ||
Series ALPHA | ||
Pitch 9.53mm | ||
Width Between Roller Link Plates 5.77mm | ||
Pin Type Spring Clip | ||
Standards/Approvals DIN 8187, BS 228 | ||
Roller Diameter 6.35mm | ||
Vrijgesteld
- Land van herkomst:
- FR
From 08B to 16B
Pins and plates in stainless steel series 300
Solid bushes in stainless steel series 300
Extruded rollers in stainless steel series 300
Other chains of the range :
Articulations and plates in Stainless steel series 300
Solid rollers in stainless steel series 300
Chains without initial lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Gerelateerde Links
- Sedis DELTA 06B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 06B-1 Spring Clip Steel Roller Chain Link
- Sedis European 06B-1 Spring Clip Roller Chain
- Sedis ALPHA 12B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis ALPHA 12B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis Alpha Premium 06B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 06B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-2 Spring Clip Stainless Steel Roller Chain Link