Sedis DELTA 20B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- RS-stocknr.:
- 161-7368
- Fabrikantnummer:
- 17TD7000208
- Fabrikant:
- Sedis
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,81
(excl. BTW)
€ 19,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 15,81 | - |
| 5 - 9 | € 15,38 | 2% |
| 10 - 24 | € 14,96 | 5% |
| 25 + | € 14,57 | 7% |
*prijsindicatie
- RS-stocknr.:
- 161-7368
- Fabrikantnummer:
- 17TD7000208
- Fabrikant:
- Sedis
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
| Merk | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 20B-1 | |
| Mechanical Link Type | Simplex Chain Connecting Link | |
| Material | Steel | |
| Pitch | 31.75mm | |
| Series | DELTA | |
| Width Between Roller Link Plates | 19.56mm | |
| Pin Type | Cotter | |
| Standards/Approvals | BS 228, DIN 8187 | |
| Roller Diameter | 19.05mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 20B-1 | ||
Mechanical Link Type Simplex Chain Connecting Link | ||
Material Steel | ||
Pitch 31.75mm | ||
Series DELTA | ||
Width Between Roller Link Plates 19.56mm | ||
Pin Type Cotter | ||
Standards/Approvals BS 228, DIN 8187 | ||
Roller Diameter 19.05mm | ||
Vrijgesteld
- Land van herkomst:
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Gerelateerde Links
- Sedis DELTA 24B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Sedis European 20B-1 Simplex Roller Chain Link
- Sedis DELTA 20B-1 Offset Link Steel Roller Chain Link
- Sedis European 20B-1 Pin Connecting Link Roller Chain
- Renold SD 20B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Sedis DELTA 20B-1 Spring Clip Steel Roller Chain Link
- Sedis European 20B Triplex Roller Chain Link
- Sedis 20B-1 Offset Link Steel Roller Chain Link