Tsubaki Neptune 10B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- RS-stocknr.:
- 183-0906
- Fabrikantnummer:
- RS10B-NEP-1 CL
- Fabrikant:
- Tsubaki
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 54,96
(excl. BTW)
€ 66,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 54,96 | € 5,496 |
| 5 - 9 | € 52,76 | € 5,276 |
| 10 + | € 50,50 | € 5,05 |
*prijsindicatie
- RS-stocknr.:
- 183-0906
- Fabrikantnummer:
- RS10B-NEP-1 CL
- Fabrikant:
- Tsubaki
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
| Merk | Tsubaki | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Corrosion Protected Carbon Steel | |
| Series | Neptune | |
| Pitch | 15.88mm | |
| Pin Length | 20.8mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Clip | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 10.16mm | |
| Alles selecteren | ||
|---|---|---|
Merk Tsubaki | ||
Chain Type 10B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Clip Connecting Link | ||
Material Corrosion Protected Carbon Steel | ||
Series Neptune | ||
Pitch 15.88mm | ||
Pin Length 20.8mm | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Clip | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 10.16mm | ||
Vrijgesteld
- Land van herkomst:
- JP
RF06B-NEP chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.
Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.
Double stake riveting is applied to all other sizes single-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Neptune Corrosion Resistant Chain
Gerelateerde Links
- Tsubaki Neptune 10B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 16B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 12B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 08B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 16B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 12B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 08B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link