Tsubaki SS 16B-1 Single Offset Link 304 Stainless Steel Offset Link
- RS-stocknr.:
- 183-0928
- Fabrikantnummer:
- RS16B-SS-1 OL
- Fabrikant:
- Tsubaki
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 408,70
(excl. BTW)
€ 494,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 408,70 | € 40,87 |
| 5 + | € 392,35 | € 39,235 |
*prijsindicatie
- RS-stocknr.:
- 183-0928
- Fabrikantnummer:
- RS16B-SS-1 OL
- Fabrikant:
- Tsubaki
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
| Merk | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 16B-1 | |
| Mechanical Link Type | Single Offset Link | |
| Material | 304 Stainless Steel | |
| Series | SS | |
| Pitch | 25.4mm | |
| Pin Length | 43.7mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Cotter | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 15.88mm | |
| Alles selecteren | ||
|---|---|---|
Merk Tsubaki | ||
Product Type Offset Link | ||
Chain Type 16B-1 | ||
Mechanical Link Type Single Offset Link | ||
Material 304 Stainless Steel | ||
Series SS | ||
Pitch 25.4mm | ||
Pin Length 43.7mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Cotter | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 15.88mm | ||
N.v.t.
- Land van herkomst:
- JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.
Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.
RF06B-SS chain has flat shaped link plates.
Center sink pins are not available. Double stake riveting is applied.
Gerelateerde Links
- Tsubaki SS 16B-1 Double Offset Link 304 Stainless Steel Offset Link
- Tsubaki 16B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki GT4 Winner 16B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki SS 08B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki SS 12B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki SS 10B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki 16B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki Neptune 16B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link