SKF PHC 05B-1 Offset Link Carbon Steel Roller Chain Link
- RS-stocknr.:
- 267-9621
- Fabrikantnummer:
- PHC 05B-1O/L
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 1,56
(excl. BTW)
€ 1,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 83 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,56 |
*prijsindicatie
- RS-stocknr.:
- 267-9621
- Fabrikantnummer:
- PHC 05B-1O/L
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Chain Type | 05B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 8mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 5mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Chain Type 05B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 8mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 5mm | ||
- Land van herkomst:
- CN
SKF PHC Series Roller Chain Link, Type 05B-1, Mechanical Link Offset - PHC 05B-1O/L
This roller chain link is engineered for power transmission applications and adheres to European standards. Designed as a simplex offset link, it features a robust construction in carbon steel, ensuring durability and performance. The product is compliant with the BS standard, making it an essential component for reliable industrial operation.
Features & Benefits
• Strong link design enhances the durability of chain drives
• Easy to disassemble allows for quick replacements and reduced downtime
• Superior wear resistance compared to standard connecting links, increasing chain lifespan
• Available in simplex and duplex configurations provides versatility
Applications
• Used in automated machinery to drive moving parts
• Employed in conveyor systems for material handling
• Integrated into manufacturing lines for efficient power transfer
• Applicable in robotics for precise movement and control
Why is the material choice significant for this component?
The use of carbon steel provides enhanced strength and resistance to wear, ensuring a longer service life in demanding applications. This material choice is critical for maintaining the integrity of mechanical parts under load.
How does this product facilitate maintenance procedures?
Its design allows for easy disassembly, meaning that when a link needs to be replaced, it can be done quickly without extensive downtime, enhancing overall operational efficiency.
In what scenarios would a simplex offset link be preferable?
Simplex offset links are ideal when an odd number of pitches is needed, allowing for better alignment in specific applications, such as in machinery that requires unique spacing configurations.
What benefits does adhering to BS standards provide?
Compliance with BS standards offers assurance of reliability and quality, which is vital for users in automation and mechanical roles, ensuring trust in the performance of this chain link within their systems.
Gerelateerde Links
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link