SKF PHC Connecting Link Stainless Steel Roller Chain Link
- RS-stocknr.:
- 267-9622
- Fabrikantnummer:
- PHC 05B-1SS-C/L
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 2,72
(excl. BTW)
€ 3,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,72 |
*prijsindicatie
- RS-stocknr.:
- 267-9622
- Fabrikantnummer:
- PHC 05B-1SS-C/L
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | PHC | |
| Pitch | 8mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 5mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series PHC | ||
Pitch 8mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 5mm | ||
- Land van herkomst:
- CN
SKF Roller Chain Link, 05B-1SS Chain Type, Connecting Link Mechanical Type - PHC 05B-1SS-C/L
This roller chain link is a simplex connecting link MADE from stainless steel, designed to meet European standards (EN). It is part of the 05B-1SS specification and adheres to the BS standard for roller chains, ensuring quality and reliability within power transmission systems.
Features & Benefits
• Provides a strong connection for power transmission applications
• Easy to assemble and disassemble for maintenance
• Superior wear resistance compared to ANSI types
• Available in simplex and duplex configurations
• Riveted design ensures high strength and reliability
• Compatible with 05B-1SS roller chains for seamless integration
• Easy to assemble and disassemble for maintenance
• Superior wear resistance compared to ANSI types
• Available in simplex and duplex configurations
• Riveted design ensures high strength and reliability
• Compatible with 05B-1SS roller chains for seamless integration
Applications
• Used with power transmission systems in industrial machinery
• Utilised in automation equipment where robust connections are essential
• Ideal for mechanical requiring Durable chain links
• Suitable for electrical systems needing reliable chain connections
• Utilised in automation equipment where robust connections are essential
• Ideal for mechanical requiring Durable chain links
• Suitable for electrical systems needing reliable chain connections
What materials are used in the construction?
The link is MADE from stainless steel, which ensures durability and corrosion resistance in various environments.
How does this link handle wear compared to other types?
It offers better wear resistance compared to ANSI connecting links, prolonging service life in demanding applications.
Is it easy to replace the link if needed?
Yes, both spring clip and cotter pin types are designed for simple disassembly, making replacements straightforward.
What benefits does the riveted design provide?
The riveted construction offers a strong link with fatigue strength comparable to other chain links, enhancing overall performance.
In what types of machinery can this link be integrated?
It is suitable for a wide range of industrial equipment, including automation and electrical systems where reliable chain connections are required.
Gerelateerde Links
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC 40-1SS Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Roller Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link