SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
- RS-stocknr.:
- 267-9687
- Fabrikantnummer:
- PHC 10B-1O/L
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 2,61
(excl. BTW)
€ 3,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 56 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,61 |
*prijsindicatie
- RS-stocknr.:
- 267-9687
- Fabrikantnummer:
- PHC 10B-1O/L
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 15.88mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 10.16mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Chain Link | ||
Chain Type 10B-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 15.88mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 10.16mm | ||
- Land van herkomst:
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting link
Available as simplex and duplex
Gerelateerde Links
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Offset Link Carbon Steel Roller Chain Link