SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link

Subtotaal (1 eenheid)*

€ 9,63

(excl. BTW)

€ 11,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 101 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 9,63

*prijsindicatie

RS-stocknr.:
267-9767
Fabrikantnummer:
PHC 16B-3C/L
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Roller Chain Link

Chain Type

50-3

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

25.4mm

Series

PHC

Width Between Roller Link Plates

17.02mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

15.88mm

Land van herkomst:
CN

SKF PHC Series Roller Chain Link, 25.4mm Pitch, 15.88mm Roller Diameter - PHC 16B-3C/L


This roller chain link is a mechanical connecting component designed for transmission applications where a compact, robust link is required. It provides a secure joint between chain runs and is manufactured to recognised British standards for use in conventional power-transfer systems.

Features and Benefits:


• Carbon steel construction gives Durable load-bearing capability
• 25.4mm pitch supports standard sprocket engagement
• 15.88mm roller diameter reduces wear during rotation
• 17.02mm width between plates maintains alignment under load
• Transmission pin type ensures secure axial retention

Applications


• Used with power transmission chains in industrial drives
• Suitable for conveyor systems requiring connecting links
• Ideal for repair or extension of standard roller chains
• Can be used for machinery requiring BS approved components

How does the link Interface with sprockets of matching pitch?


The link matches 25.4mm pitch spacing so its rollers fit sprocket teeth profiles designed for the same pitch, ensuring correct meshing.

What advantage does the specified roller diameter provide in operation?


A 15.88mm roller diameter distributes contact stresses across the roller surface which helps to moderate surface wear during rotational movement.

How does the pin design affect assembly and serviceability?


The transmission chain pin arrangement allows secure connection while permitting straightforward insertion and removal during maintenance.

Which material attribute influences fatigue performance?


Use of carbon steel contributes to fatigue resistance under cyclic loading typical of power transmission environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.