Wippermann 08A-1 Roller Chain, 3 m, 17.8 mm, 40, ISO 606 (DIN 8187)
- RS-stocknr.:
- 474-969
- Fabrikantnummer:
- 40-1
- Fabrikant:
- Wippermann
Afbeelding representeert productcategorie
Ontvang bulkkorting
Voeg 5 meer toe om € 17,55 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 87,98
(excl. BTW)
€ 106,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 87,98 | - |
| 5 + | € 84,47 | € 17,55 |
*prijsindicatie
- RS-stocknr.:
- 474-969
- Fabrikantnummer:
- 40-1
- Fabrikant:
- Wippermann
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
| Merk | Wippermann | |
| Chain Type | 08A-1 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Steel | |
| Series | 40 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 3m | |
| Pin Length | 17.8mm | |
| Plate Height | 12mm | |
| Roller Diameter | 7.95mm | |
| Chain Weight | 600g/m | |
| Width Between Roller Link Plates | 7.85mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wippermann | ||
Chain Type 08A-1 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Steel | ||
Series 40 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 3m | ||
Pin Length 17.8mm | ||
Plate Height 12mm | ||
Roller Diameter 7.95mm | ||
Chain Weight 600g/m | ||
Width Between Roller Link Plates 7.85mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Simplex Roller Chains according to DIN 8188-1 (American Type)
Corresponding to ISO 606
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 10 ft length plus a connector
Wippermann Roller Chains
Roller chains DIN 8187, 8188
Roller chains have a wide application range and are therefore frequently used in engine, machine and plant construction, not merely as drive and gear chains, but also as lantern gears, hoisting and conveyor chains as well as in special applications with different attachments for transport and conveyance purposes. With suitable attachment parts, roller chains offer special functionalities and thus a large application variety.
The advantages of roller chains:
Wide application range as drive, conveyor and hoisting chains
A variety of different functions by using attachments on special chains
Robustness to temperature influences and soiling
Positive locking transmission without slip
Cost effectiveness
Excellent application range through different chain sizes and use as simplex and multiplex roller chains
Multiple transmission ratios
Long shaft distances possible, e.g. for conveying systems
Life cycle limits indicated by chain elongation
Problem-free shortening and lengthening of chains
Drive on either side possible
No pre-tensioning required, therefore no static bearing loads
Resistance to fire
Gerelateerde Links
- Wippermann 16B-1 Roller Chain 36.1 mm, ISO 606 (DIN 8187)
- Wippermann 12B-1 Roller Chain 22.7 mm, ISO 606 (DIN 8187)
- Wippermann 83L-1 Roller Chain 11.2 mm, ISO 606 (DIN 8187)
- Wippermann 05B-1 Roller Chain 8.6 mm, ISO 606 (DIN 8187)
- Wippermann 81B-1 Roller Chain 10.2 mm, ISO 606 (DIN 8187)
- Wippermann 10B-1 Roller Chain 19.6 mm, ISO 606 (DIN 8187)
- Wippermann 08B-1 Roller Chain 17 mm, ISO 606 (DIN 8187)
- Wippermann 06B-2 Roller Chain 23.8 mm ISO 606 (DIN 8187)