Renold 16B-2 Roller Chain, 5 m, 67.5 mm, Renold SD, BS
- RS-stocknr.:
- 146-3774
- Fabrikantnummer:
- SD16B2X5M
- Fabrikant:
- Renold
Ontvang bulkkorting
Voeg 5 meer toe om € 65,55 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 327,78
(excl. BTW)
€ 396,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 327,78 | - |
| 5 + | € 314,67 | € 65,55 |
*prijsindicatie
- RS-stocknr.:
- 146-3774
- Fabrikantnummer:
- SD16B2X5M
- Fabrikant:
- Renold
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
| Merk | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 16B-2 | |
| Pitch | 25.4mm | |
| Material | Steel | |
| Series | Renold SD | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 67.5mm | |
| Plate Height | 21.05mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Chain Weight | 5.4kg/m | |
| Standards/Approvals | British/European | |
| Alles selecteren | ||
|---|---|---|
Merk Renold | ||
Product Type Roller Chain | ||
Chain Type 16B-2 | ||
Pitch 25.4mm | ||
Material Steel | ||
Series Renold SD | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 67.5mm | ||
Plate Height 21.05mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 5.72mm | ||
Chain Weight 5.4kg/m | ||
Standards/Approvals British/European | ||
Vrijgesteld
- Land van herkomst:
- CN
Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Gerelateerde Links
- Renold 16B-1 Roller Chain 67.5 mm BS
- Renold 16B-2 Roller Chain SD, BS
- Renold 16B-1 Roller Chain SD, BS
- Renold 16B-1 Roller Chain 36 mm BS
- Renold Renold SD 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold 06B-1 Roller Chain 13.2 mm BS
- Renold 12B-2 Roller Chain SD, BS
- Renold 08B-1 Roller Chain SD, BS