Pilz 570 Rope Pull Switch 50 m, 2 NO/2 NC
- RS-stocknr.:
- 313-761
- Fabrikantnummer:
- 570303
- Fabrikant:
- Pilz
Subtotaal (1 eenheid)*
€ 207,91
(excl. BTW)
€ 251,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 2 stuk(s) vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 207,91 |
*prijsindicatie
- RS-stocknr.:
- 313-761
- Fabrikantnummer:
- 570303
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Series | 570 | |
| Contact AC Voltage | 240V ac | |
| E-Stop Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Length | 50m | |
| Depth | 42.5mm | |
| Standards/Approvals | CE, UKCA, CCSAUS, EAC, BG | |
| Width | 294mm | |
| Housing Material | Polyamide | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Series 570 | ||
Contact AC Voltage 240V ac | ||
E-Stop Button Yes | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Maximum Operating Temperature 70°C | ||
Length 50m | ||
Depth 42.5mm | ||
Standards/Approvals CE, UKCA, CCSAUS, EAC, BG | ||
Width 294mm | ||
Housing Material Polyamide | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Pilz rope pull switch, featuring an emergency stop (E-STOP) pushbutton, comes with a plastic housing and includes 2 normally closed (NC) contacts and 2 normally open (NO) contacts. It offers a maximum spring force of 175 N and supports a maximum current of 3 A for AC15 safety contacts. The environmental temperature range is -25°C to 70°C. The lower section of the housing is made of PA (Polyamide), ensuring robustness and reliability in various conditions.
CE approved
RoHS compliant
Zn die cast actuator
Gerelateerde Links
- Pilz 570301 Rope Pull Switch 50 m, 2 NO/2 NC
- Pilz PSENrope Rope Pull Switch 289.1 mm 2 NO/2 NC
- Telemecanique Sensors XY2-CE Rope Pull Switch, 2 NO/2 NC
- IDEM GLM Rope Pull Switch 205 mm 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 2 NO/2 NC
- IDEM GLS Rope Pull Switch 239 mm 2 NO/2 NC