Banner RP-QM72 Rope Pull Switch, Standard, 1 NC
- RS-stocknr.:
- 331-148
- Fabrikantnummer:
- RP-QMT72D-20L
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 317,50
(excl. BTW)
€ 384,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 317,50 |
*prijsindicatie
- RS-stocknr.:
- 331-148
- Fabrikantnummer:
- RP-QMT72D-20L
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 1 NC | |
| Mounting Orientation | Standard | |
| IP Rating | IP65 | |
| Series | RP-QM72 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1, IEC/EN 60529 | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 1000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Rope Pull Switch | ||
Contact Configuration 1 NC | ||
Mounting Orientation Standard | ||
IP Rating IP65 | ||
Series RP-QM72 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Reset Button Yes | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1, IEC/EN 60529 | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 1000000Operations | ||
- Land van herkomst:
- DE
The Banner Rope Pull Switch designed for industrial environments, offering unparalleled reliability and safety. Crafted with heavy-duty die-cast metal housing, this device is built to withstand demanding conditions while maintaining excellent performance. It employs positive-opening safety contacts that eliminate spring dependency, ensuring that the switch responds accurately every time the rope is pulled.
Versatile for use with rope lengths of up to 20 metres suitable for extensive applications
Manual reset function enhances operational safety by requiring overt action for re engagement
Optional redundant terminal pairs allow for dual channel safety device integration
Gerelateerde Links
- Banner RP-QM72 Rope Pull Switch 20 m 1 NC
- Banner RP-QM72 Rope Pull Switch, 2 NC
- Banner RP-LS42F Rope Pull Switch 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 25 m, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 124 mm, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 75 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 37.5 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 37.5 m 2 NC/2 NO