Omron Double Loop Clip, SM06 Series
- RS-stocknr.:
- 215-5009
- Fabrikantnummer:
- 44506-4720 SM06-DL20
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 23,31
(excl. BTW)
€ 28,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,31 |
*prijsindicatie
- RS-stocknr.:
- 215-5009
- Fabrikantnummer:
- 44506-4720 SM06-DL20
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Accessory Type | Double Loop Clip | |
| Product Type | Rope Pull Switch | |
| Series | SM06 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Accessory Type Double Loop Clip | ||
Product Type Rope Pull Switch | ||
Series SM06 | ||
Omron SM06 Series Rope Pull Switch, Double Loop Clip Accessory, Rope Pull Switch - 44506-4720 SM06-DL20
This rope pull switch provides a manual emergency stop function for industrial machinery and conveyor systems. Designed by a recognised automation manufacturer, it serves as an accessible, linear-actuation safety device that interrupts plant operation when a pulling force is applied to an installed rope. It is supplied with an accessory that facilitates secure routing and attachment of the pull line in demanding environments.
Features & Benefits
• Compact manufacturer-specified design for straightforward integration
• Double-loop clip accessory enabling quick rope routing and retention
• Purpose-built for emergency stop actuation to enhance plant safety
• Compatible with conveyor system layouts for wide application
• Suitable for high-traffic plant locations requiring frequent access
• Double-loop clip accessory enabling quick rope routing and retention
• Purpose-built for emergency stop actuation to enhance plant safety
• Compatible with conveyor system layouts for wide application
• Suitable for high-traffic plant locations requiring frequent access
**Applications**
• Suitable for conveyor systems requiring linear emergency cut-off
• Ideal for assembly lines with extended pull-wire layouts
• Used for perimeter safety on moving machinery in production halls
• Can be used for long-run rope circuits across multiple access points
• Ideal for assembly lines with extended pull-wire layouts
• Used for perimeter safety on moving machinery in production halls
• Can be used for long-run rope circuits across multiple access points
How is the device intended to be mounted within an installation?
It is supplied to work with a clip-style accessory that secures the pull line and assists placement along existing supports or fixings.
What operational action triggers the safety function?
A deliberate pull on the rope generates linear activation which interrupts the control circuit to stop equipment.
Can the pull line attachment be adjusted in situ?
The clip accessory provides an adjustable routing method so the rope position can be modified during setup and maintenance.