NSF MY non short, 6 Position 4P6T Rotary Switch, 1.5 A, Solder
- RS-stocknr.:
- 321-335
- Fabrikantnummer:
- 500396-000-000-000
- Fabrikant:
- NSF
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 63,45
(excl. BTW)
€ 76,77
(incl. BTW)
- RS-stocknr.:
- 321-335
- Fabrikantnummer:
- 500396-000-000-000
- Fabrikant:
- NSF
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
| Merk | NSF | |
| Series | MY non short | |
| Contact Configuration | 4P6T | |
| Contact Current Rating | 1.5 A | |
| Number of Switch Positions | 6 | |
| Number of Contacts | 4 | |
| Voltage Rating | 115V ac | |
| Diameter | 12.2mm | |
| Dimensions | 12.2 x 37mm | |
| Mounting Type | Panel Mount | |
| Mounting Hole Size | 5.05 x 4.55 mm | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Height | 37mm | |
| Contact Material | Gold | |
| Case Material | Diallylphthalate | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 25000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk NSF | ||
Series MY non short | ||
Contact Configuration 4P6T | ||
Contact Current Rating 1.5 A | ||
Number of Switch Positions 6 | ||
Number of Contacts 4 | ||
Voltage Rating 115V ac | ||
Diameter 12.2mm | ||
Dimensions 12.2 x 37mm | ||
Mounting Type Panel Mount | ||
Mounting Hole Size 5.05 x 4.55 mm | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Height 37mm | ||
Contact Material Gold | ||
Case Material Diallylphthalate | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 25000Operations | ||
- Land van herkomst:
- DE