- RS-stocknr.:
- 866-0262
- Fabrikantnummer:
- CK1054
- Fabrikant:
- Lorlin
670 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 5)
€ 3,19
(excl. BTW)
€ 3,86
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
5 + | € 3,19 | € 15,95 |
*prijsindicatie |
- RS-stocknr.:
- 866-0262
- Fabrikantnummer:
- CK1054
- Fabrikant:
- Lorlin
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Midget Wafer Switch - CK Series Imperial
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 150 mA |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 250V ac/dc |
Diameter | 27.5mm |
Dimensions | 27.5 (Dia.) x 59.1mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Low Power |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | >10000Cycles |
Height | 59.1mm |
Case Material | Nylon 6.6 |
Contact Material | Brass |