DeWALT 1 piece Router Bit Set
- RS-stocknr.:
- 172-967
- Fabrikantnummer:
- DT90009-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 13,90
(excl. BTW)
€ 16,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,90 |
*prijsindicatie
- RS-stocknr.:
- 172-967
- Fabrikantnummer:
- DT90009-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Size | 8 x 18 mm | |
| Type | Slot Cutter - 2 Cutting Edges for Router | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Size 8 x 18 mm | ||
Type Slot Cutter - 2 Cutting Edges for Router | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 18mm x 4mm TCT Straight Cutter Double Edged Wood Router Bit is a versatile tool designed for grooving, rebating, long hole milling, and drilling. With precise and burr-free edges, this tool ensures high-quality results for your woodworking projects.
Total Length of 52 mm for optimal control and precision
Cut Diameter of 18 mm for efficient cutting
Shank Diameter of 8 mm for compatibility with a variety of routers
Working Length of 20 mm for versatility in applications
Cut Diameter of 18 mm for efficient cutting
Shank Diameter of 8 mm for compatibility with a variety of routers
Working Length of 20 mm for versatility in applications
Gerelateerde Links
- DeWALT 1 piece Router Bit Set
- DeWALT 22 piece Router Bit Set
- DeWALT 12 piece Router Bit Set
- DeWALT 2 piece Router Bit Set
- Bosch 6 piece Router Bit Set
- Bosch 15 piece Router Bit Set
- DeWALT 25-Piece Bit-Set 25mm & Bit-Set 50mm Set for Multi-Material 3mm Min, High Speed Steel Bits
- DeWALT 10-Piece Twist Drill Bit Set Set for Metal 1mm Min, HSS-R Bits