DeWALT DCW604P2-QW Cordless Router Drill, 18V, 930 W, Type C
- RS-stocknr.:
- 134-632
- Fabrikantnummer:
- DCW604P2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 785,24
(excl. BTW)
€ 950,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 785,24 |
*prijsindicatie
- RS-stocknr.:
- 134-632
- Fabrikantnummer:
- DCW604P2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Router Drill | |
| Speed | 16000rpm, 25500rpm | |
| Corded/Cordless | Cordless | |
| Power Rating | 930W | |
| Voltage | 18V | |
| Plug Type | Type C | |
| Model Number | DCW604P2-QW | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Router Drill | ||
Speed 16000rpm, 25500rpm | ||
Corded/Cordless Cordless | ||
Power Rating 930W | ||
Voltage 18V | ||
Plug Type Type C | ||
Model Number DCW604P2-QW | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
The DeWALT 18V XR Brushless 8mm (1/4 inch) Router with 2 X 5Ah batteries offers versatility and precision for woodworking tasks. Its five-position adjustable turret allows for stepped or repeated plunge cuts, enhancing flexibility in your work. The router features an aluminium motor housing that can swiftly transition to a fixed base attachment, increasing its versatility. Moreover, dual LED lights illuminate the router bit area during operation, improving visibility and accuracy, making it an excellent choice for both professionals and hobbyists alike.
Spindle lock makes accessory changing quick and easy
Plunge base incorporates fine tune rod for precise depth adjustment
Soft start reduces movement of the tool on start up increasing user control
Gerelateerde Links
- DeWALT DCW600N-XJ Cordless Router Drill 930 W
- DeWALT DCW604NT-XJ Cordless Router Drill 930 W
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
- DeWALT DCW620H2-QW Cordless Router Drill 5 Ah, Cordless
- DeWALT DCK2062M2T-QW 18V Cordless Drill Power Tool Kit, Type C
- Bosch 06016C2071 Cordless Router Drill, 18V
- Bosch 06016C6070 Cordless Router Drill, 18V
- DeWALT DCW200P2-QW Cordless 18V