MEAN WELL KNX KNX, 4 Port RJ45
- RS-stocknr.:
- 216-3006
- Artikelnummer Distrelec:
- 301-59-328
- Fabrikantnummer:
- KSR-01IP
- Fabrikant:
- MEAN WELL
Ontvang bulkkorting
Voeg 10 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 365,91
(excl. BTW)
€ 442,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 365,91 | - |
| 10 - 24 | € 329,32 | 9% |
| 25 - 49 | € 316,15 | 13% |
| 50 + | € 305,54 | 16% |
*prijsindicatie
- RS-stocknr.:
- 216-3006
- Artikelnummer Distrelec:
- 301-59-328
- Fabrikantnummer:
- KSR-01IP
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 21 → 30 V dc | |
| Mount Type | Rail | |
| Connection Type | RJ45 | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 36mm | |
| Standards/Approvals | EN62479 EN60950-1, EN50428, EN61000-3-3 EN61000-4-2, ISO/IEC 14543-3, EN13321-1 EN50491-5, 11 2 according to IEC60664-1, EN50090 | |
| Weight | 70g | |
| Depth | 71mm | |
| Series | KNX | |
| Height | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 21 → 30 V dc | ||
Mount Type Rail | ||
Connection Type RJ45 | ||
Number of Ports 4 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Width 36mm | ||
Standards/Approvals EN62479 EN60950-1, EN50428, EN61000-3-3 EN61000-4-2, ISO/IEC 14543-3, EN13321-1 EN50491-5, 11 2 according to IEC60664-1, EN50090 | ||
Weight 70g | ||
Depth 71mm | ||
Series KNX | ||
Height 90mm | ||
- Land van herkomst:
- HR
The Mean Well IP TP media coupler KSR-01IP is a KNXnet/IP routing & tunnelling device and work as KNX IP line/area coupler. No need to have an external power supply for powering.
Universal plug and play
Telegram filtering
Gerelateerde Links
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- MEAN WELL KNX 7 W Gateway DIN Rail Power Supply Gateway 240V
- MEAN WELL KNX Switched Mode DIN Rail Power Supply 370 V dc 640 mA Output DC 20 W
- MEAN WELL KNX Switched Mode DIN Rail Power Supply 264 V ac 1.28 A Output DC 38.4 W
- Hirschmann 9423 4 Port IoT Gateway RJ45
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- MEAN WELL, RSP-500-4 Switch Mode Power Supply
- MEAN WELL 4 Output Switching Power Supply 203 W Output