Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- RS-stocknr.:
- 249-8793
- Fabrikantnummer:
- 27058
- Fabrikant:
- Wiha
Subtotaal (1 eenheid)*
€ 11,67
(excl. BTW)
€ 14,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 43 stuk(s) klaar voor verzending
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,67 |
*prijsindicatie
- RS-stocknr.:
- 249-8793
- Fabrikantnummer:
- 27058
- Fabrikant:
- Wiha
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
| Merk | Wiha | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Folding Ruler | |
| Material | Fibreglass Reinforced Polyamide | |
| Width | 15mm | |
| Flexible | No | |
| Folding | Yes | |
| Standards/Approvals | EU standard accuracy class III, CE conformity | |
| Alles selecteren | ||
|---|---|---|
Merk Wiha | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Folding Ruler | ||
Material Fibreglass Reinforced Polyamide | ||
Width 15mm | ||
Flexible No | ||
Folding Yes | ||
Standards/Approvals EU standard accuracy class III, CE conformity | ||
- Land van herkomst:
- CH
The Wiha Tools 27058 Folding ruler is yellow coloured has play-free, wear-free and dirt-resistant joint with spring pin for constant tension, handy 90° latching for all joints,polyamide reinforced material with fibre-glass is scratch, score and bend-proof, resistant to chemicals and doesn't swell with water contact.
Length 2m
Width 15mm
Weight 137 g.
Gerelateerde Links
- Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- Wiha 1 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- Wiha 2 m Plastic Folding Ruler Metric
- CK 2 m Wood Folding Ruler Metric
- Stabila 2 m Beech Folding Ruler Metric
- RS PRO 2 m Plastic Folding Ruler Metric
- Facom 2 m Plastic Folding Ruler Metric
- Facom 2 m Duralumin Folding Ruler Metric